EKMB1303112K
MATEKMB1303112K
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Proximity Sensors, Passive Infrared (PIR) Sensors
Avnet Manufacturer Part #: EKMB1303112K
Secondary Manufacturer Part#: EKMB1303112K
- RoHS 10 Compliant
- Tariff Charges
The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Simplified circuitry with fully integrated circuit design
- 1µA Low current consumption with the proprietary design
- Excellent resistance to electromagnetic noise
- High Signal/Noise ratio to minimize false operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 102 | ||
| 92 | ||
| 17 | ||
| Standard | ||
| Black | ||
| Long Distance | ||
| 92 | ||
| Digital | ||
| WL Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |