PDP SEO Portlet

EKMB1201111

High-sensitive PIR Motion Sensor 3 Pin

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMB1201111
Secondary Manufacturer Part#: EKMB1201111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.

  • Simplified circuitry with fully integrated circuit design
  • 1µA Low current consumption with the proprietary design
  • Excellent resistance to electromagnetic noise
  • High Signal/Noise ratio to minimize false operation
  • Output voltage isolation from input
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Adjustable performance and built-in temperature compensation assures reliable operation
  • Accurate sensing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$22.44286
100+
$21.22973
200+
$20.67105
400+
$20.14103
800+
$19.6375