PDP SEO Portlet

EKMB1193113

PaPIRs Sensor Digital 1-Channel 1uA 3.1m 44Deg x 44Deg 91Deg x 91Deg 3-Pin

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMB1193113
Secondary Manufacturer Part#: EKMB1193113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMB1193113 is a standard and slight motion detection type PIR sensor. Typical applications include lighting controls, wall air conditioners, IP cameras.

  • 3m typical ceiling installation height
  • 44° x 44° field of view slight motion area
  • 91° x 91° field of view standard motion area
  • 36 detection zones slight motion area
  • 48 detection zones standard motion area
  • Pearl white lens colour
  • 1µA standby current consumption
  • Digital (open collector) output type
  • Standard sensitivity
  • Ambient temperature range from -20 to 60°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$11.52857
100+
$10.9054
200+
$10.61842
400+
$10.34615
800+
$10.0875