PDP SEO Portlet

EKMB1110111

PIR Sensor, 7 m, 2.3 VDC, 4 VDC, 90 °, EKMB WL Series

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMB1110111
Secondary Manufacturer Part#: EKMB1110111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMB1110111 is an EKMB WL series white flat square type (1µA/digital output) PIR motion sensor "PaPIRs""."

  • Operating voltage range from 2.3 to 4VDC
  • Up to 7m detection range
  • 1.6µA max electrical current consumption (sleep mode) at Iout=0
  • 3µA max electrical current consumption (standby mode) at Iout=0
  • 100µA max output curr

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$13.15714
100+
$12.44595
200+
$12.11842
400+
$11.80769
800+
$11.5125