PDP SEO Portlet

EKMB1105111

IR Sensor Digital 1-CH 122°/35°

Manufacturer:Panasonic
Product Category: Sensors, Motion-Tilt, PIR
Avnet Manufacturer Part #: EKMB1105111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • World’s first PIR with “Approach Sensing” technology
  • Optimal usability and reliability, high reliability and environment-friendly materials
  • Usable ambient temperature range from -20 to +60°C (do not use in freezing/condensation environment)
  • Horizontally wide detection lens type
  • White lens colour
  • Standard sensitivity
  • Digital (open collector) output type
  • High end, 1µA standby current consumption
  • Specified detection distance up to 5m
  • 122° x 35° field of view area A, 150° x 36° field of view area B, 88/16 detection zones area A/B

Technical Attributes

Find Similar Parts

Description Value
1.9 µA
122 °
35 °
5 m
null
null
null
1 Channel
88 Zones
3 Pins
null
Digital
null
null
Digital
1.9 MA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 14.97143
50+
$14.97143
100+
$14.16216
200+
$13.78947
400+
$13.62075
800+
$13.5509
SubTotal:
$748.57