PDP SEO Portlet

EKMB1104113

IR Sensor Digital-OUT Single 56/112° 4-Pin

Manufacturer:Panasonic
Product Category: Sensors, Motion-Tilt, PIR
Avnet Manufacturer Part #: EKMB1104113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMB1104113 is a wall installation type PIR motion sensor. Typical applications include street lighting, IoT modules, and wall air conditioners.

  • 56° x 112° field of view
  • 68 detection zones
  • Pearl white lens colour
  • 1µA standby current consumption
  • Digital (open collector) output type
  • Standard sensitivity
  • Power supply voltage range from -0.3 to 4.5V DC
  • Ambient temperature range from -20 to 60°C

Technical Attributes

Find Similar Parts

Description Value
1.9 µA
105 °
40 °
17 m
null
null
null
1 Channel
68 Zones
4 Pins
null
Digital
null
null
Digital

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 19.42857
50+
$19.42857
100+
$18.37838
200+
$17.89474
400+
$17.67675
800+
$17.5861
SubTotal:
$971.43