PDP SEO Portlet

EKMB1101113

IR Sensor Digital 1-CH 94°/82° 3-Pin TO-5

Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMB1101113
Secondary Manufacturer Part#: EKMB1101113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMB1101113 is a WL series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.

  • Sensing circuits enclosed in a TO5 can
  • Super low current consumption
  • Excellent noise resistance
  • Miniaturized lenses with small elements
  • 1µA consumption current, pearl white lens colour, standard type
  • Rated operating voltage is 4.0V DC maximum
  • Output current (when detecting) is 100µA maximum
  • Circuit stability time is 210s maximum
  • Usage ambient temperature range from -20 to 60°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$23.54286
100+
$22.27027
200+
$21.68421
300+
$21.1282
400+
$20.6