PDP SEO Portlet

EEV-FK2A680Q

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 68 µF, 100 V, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEV-FK2A680Q
Secondary Manufacturer Part#: EEV-FK2A680Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
68 µF
20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
13.5 mm
12.5 x 13.5
AEC-Q200
500 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$0.51463
1200+
$0.49506
2000+
$0.47666
4000+
$0.46161
8000+
$0.44599