PDP SEO Portlet

EEV-TG1H221Q

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 50 V, 0.23 ohm, 2000 hours @ 125°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEV-TG1H221Q
Secondary Manufacturer Part#: EEV-TG1H221Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TG series surface mount aluminium electrolytic capacitors can be characterized by their endurance of 1000h to 2000h at 125°C and low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The TG series capacitors have been reduced in size, saving board space and reducing cost.

  • Miniaturization (40 % less than TA series)
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
0.23 Ohm
2000 hours @ 125°C
125 °C
-40 °C
Polar
12.5 mm
13.5 mm
12.5 x 13.5
AEC-Q200
600 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$0.59861
800+
$0.57969
1600+
$0.56673
3200+
$0.55172
6400+
$0.53875