PDP SEO Portlet

EEV-TG1A152UQ

Aluminum Electrolytic Capacitor, 1500 uF, 10 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEV-TG1A152UQ
Secondary Manufacturer Part#: EEV-TG1A152UQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TG series V type is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. It has low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The TG Series Capacitor has been reduced in size, saving board space and reducing cost.

  • Endurance of 125°C 1000h to 2000h
  • Miniaturization (40 % less than TA series)
  • Temperature range from -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
1,500 µF
20%
Radial Can - SMD
Solder
0.12 O
2000 hours @ 125°C
125 °C
-40 °C
Polar
12.5 mm
13.5 mm
12.5 x 13.5
AEC-Q200
800 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$0.66934
800+
$0.66592
1200+
$0.6014
2000+
$0.5983
4000+
$0.5952