PDP SEO Portlet

EEV-FK1V152M

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1500 uF, 35 V, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEV-FK1V152M
Secondary Manufacturer Part#: EEV-FK1V152M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEVFK1V152M is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 1500µF with ±20% tolerance
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 35V
  • Ripple current is 1.8A
  • 16.5mm product diameter, 16mm product height
  • Standard product type

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
16.5 mm
16 x 16.5
AEC-Q200
1.8 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  625.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$0.765
250+
$0.74082
500+
$0.72426
1000+
$0.70507
2000+
$0.6885