PDP SEO Portlet

EEV-FK1J471M

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 63 V, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEV-FK1J471M
Secondary Manufacturer Part#: EEV-FK1J471M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEVFK1J471M is an EEE-FK series surface mount aluminium electrolytic capacitor. This capacitor includes anti-vibration that withstand 30G large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-Proof capacitor can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 470µF with ±20% tolerance
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 63V
  • Ripple current is 1.41A
  • 16.5mm product diameter, 16mm product height
  • Standard product type

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
5000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
16.5 mm
16 x 16.5
1.41 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$0.80319
250+
$0.77781
500+
$0.76042
1000+
$0.74027
2000+
$0.72288