PDP SEO Portlet

EEV-FK1E102Q

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 uF, 25 V, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEV-FK1E102Q
Secondary Manufacturer Part#: EEV-FK1E102Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEVFK1E102Q is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 1000µF with ±20% tolerance
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 25V
  • Ripple current is 1.1A
  • 13.5mm product diameter, 12.5mm product height
  • Standard product type

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
13.5 mm
12.5 x 13.5
AEC-Q200
1.1 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.4675
400+
$0.45272
800+
$0.4426
1600+
$0.43088
3200+
$0.42075