PDP SEO Portlet

EEV-FK1C332M

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 3300 uF, 16 V, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEV-FK1C332M
Secondary Manufacturer Part#: EEV-FK1C332M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FK series V Type surface mount aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • Endurance : 105°C 2000h to 5000h
  • Low impedance(40% to 60% less than FC series)
  • Miniaturized (30% to 50% less than FC series)

Technical Attributes

Find Similar Parts

Description Value
3300 uF
± 20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
16.5 mm
16 x 16.5
AEC-Q200
1.8 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  625.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$0.765
250+
$0.74082
500+
$0.72426
1000+
$0.70507
2000+
$0.6885