EEU-HD1V682
Electrolytic Capacitor, 6800 uF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-HD1V682
Secondary Manufacturer Part#: EEU-HD1V682
- RoHS 10 Compliant
- Tariff Charges
The EEUHD1V682 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The HD-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
- 2050mA RMS at 120Hz/+105°C Ripple current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6800 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 18 mm | ||
| 35.5 mm | ||
| 18 x 35.5 | ||
| AEC-Q200 | ||
| 2.05 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |