PDP SEO Portlet

EEUHD1C101

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUHD1C101
Secondary Manufacturer Part#: 62W8121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HD-A series radial leaded aluminium electrolytic capacitors offers endurance of 1000h to 2000h at 105°C.

  • Miniaturize, higher capacitance : 1 size miniaturized product of current A-NHG
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
Radial Leaded
Radial Leaded
2 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
11 mm
5 x 11
AEC-Q200
110 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.602
10+
$0.303
25+
$0.277
50+
$0.251
100+
$0.225