PDP SEO Portlet

EEU-FR1V331U

Electrolytic Capacitor, 330 uF, 35 V, ± 20%, PC Pin, 6000 hours @ 105°C, Polar, Radial Leaded, 5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1V331U
Secondary Manufacturer Part#: EEU-FR1V331U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.

  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Leaded
PC Pin
5 mm
6000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
12.5 mm
10 X 12.5
1.33 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.27195
400+
$0.26651
800+
$0.25926
1600+
$0.25201
3200+
$0.24476