PDP SEO Portlet

EEUFR1V271LB

Supercapacitor, 0.47 F, 5.5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C, Coin

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFR1V271LB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SG series from Panasonic are stacked coin type electric double layer capacitors. These capacitors are known as “Gold Capacitors” that provides highest volumetric efficiency of all capacitor technologies. They are often compared to secondary batteries. Unlike batteries, Gold capacitors do not rely on a chemical reaction to produce electric current but they are storage cells that utilize the absorption/release reaction of ions. Gold capacitors have no limit to the number of charge and discharge cycles they can sustain and do not need a charging circuit. Repeated rapid charge and discharge cycles are acceptable. These capacitors are mainly used in Memory back-up for video and audio equipment, cameras, telephones, printers, data terminals, rice cookers and intelligent remote controls.

  • High capacitance values ranging from 0.47F to 1.5F
  • Rated voltage of 5.5VDC
  • Operating temperature range -25°C to 70°C
  • Endurance of 1000h at 70°C
  • Maximum height of 6.5mm

Technical Attributes

Find Similar Parts

Description Value
0.47 F
-20%, +80%
Coin
Through Hole
Radial Leaded
null
5 mm
1000 hours @ 70°C
70 °C
-25 °C
19 mm
5 mm
19 mm
SG Series
5.5 mm
null
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.898
1+
$0.898
10+
$0.582
100+
$0.408
500+
$0.335
5000+
$0.328
10000+
$0.322
25000+
$0.315
SubTotal:
$0.90