PDP SEO Portlet

EEU-FR1E221

Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 6000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1E221
Secondary Manufacturer Part#: EEU-FR1E221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFR1E221 is a FR-A series radial lead type, aluminium electrolytic capacitor.

  • Endurance is 105°C 5000h to 10000h
  • Low ESR (same as FM series)
  • 220uF capacitance, ±20% capacitance tolerance
  • 3.5mm lead spacing
  • Operating temperature range from -40 to 105°C
  • 8mm product diameter
  • 11.5mm product height
  • 950mA ripple current
  • 25VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 20%
Radial Leaded
Radial Leaded
3.5 mm
6000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
950 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:200  
USD $:
4000+
$0.135
8000+
$0.13171
16000+
$0.12879
32000+
$0.12685
64000+
$0.12462