PDP SEO Portlet

EEUFM1E221B

Electrolytic Capacitor, 220 uF, 25 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFM1E221B
Secondary Manufacturer Part#: 47AC4903
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFM1E221B is a FM-A series, radial lead type aluminium electrolytic capacitor.

  • Capacitance is 220µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 11.5mm x 8mm product height x product diameter
  • 950mA ripple current
  • Voltage(DC) is 25V
  • Low impedance (40% to 70% less than FC series)

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
950 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.78
10+
$0.443
100+
$0.366
500+
$0.273
5000+
$0.238