EEUFC1V332
Electrolytic Capacitor, 3300 µF, 35 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUFC1V332
Secondary Manufacturer Part#: 62W7827
- RoHS 10 Compliant
- Tariff Charges
EEUFC1V332 is an FC-A series aluminium electrolytic capacitor (radial lead type).
- 35V rated voltage
- 3300µF capacitance, ±20% capacitance tolerance
- 1155µA maximum leakage current
- Category temperature range from -55 to 105°C
- 18mm body diameter
- 35.5mm body length
- 7.5mm lead (terminal) pitch
- 3680mA rated ripple current
- 5000h endurance
- AEC-Q200 compliant, low impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3,300 µF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 7.5 mm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 18 mm | ||
| 35.5 mm | ||
| 18 x 35.5 | ||
| AEC-Q200 | ||
| 3,680 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |