PDP SEO Portlet

EEU-FC1H222

Electrolytic Capacitor, 2200 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1H222
Secondary Manufacturer Part#: 25M9178
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFC1H222 is an FC-A series, automotive grade, radial leaded polarized aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.

  • Capacitance value is 2200µF
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 5000h
  • 50V DC rated voltage
  • Ripple current is 3.1A
  • High reliability, long life and low impedance
  • Automotive grade AEC-Q200 compliant
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
2,200 µF
20%
Radial Leaded
PC Pin
7.5 mm
5000 hours @ 105°C
105 °C
-55 °C
Polar
18 mm
35.5 mm
18 x 35.5
AEC-Q200
3,100 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.32
10+
$2.46
25+
$2.36
50+
$2.27
100+
$2.18
500+
$2.11
1000+
$2.05