PDP SEO Portlet

EEUFC1C102S

Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, PC Pin, 3000 hours @ 105°C, Polar, Radial Leaded, 5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFC1C102S
Secondary Manufacturer Part#: 62W7709
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Leaded
PC Pin
5 mm
3000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
20 mm
10 x 20
AEC-Q200
1.22 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.29
10+
$0.758
25+
$0.722
50+
$0.684
100+
$0.646