PDP SEO Portlet

EEU-EE2W100U

Aluminum Electrolytic Capacitor, 10 uF, 450 V, ± 20%, 8000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2W100U
Secondary Manufacturer Part#: 39P9929
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEUEE2W100U is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The EE-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.

  • PVC sleeve sheathing (metal case) appearance
  • Polar polarity type
  • 330mA RMS at 100kHz/+105°C Ripple current

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
Radial Leaded
Radial Leaded
5 mm
8000 hours @ 105°C
105 °C
-25 °C
Polar
10 mm
20 mm
10 x 20
330 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.01
10+
$0.569
25+
$0.531
50+
$0.495
100+
$0.472
500+
$0.451
1000+
$0.434