PDP SEO Portlet

EEUEB1V221B

Electrolytic Capacitor, 220 uF, 35 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUEB1V221B
Secondary Manufacturer Part#: 47AC4869
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB1V221B is an EB-A series radial lead aluminum electrolytic capacitor.

  • Capacitance value is 220µF with ±20% tolerance
  • Voltage(DC) rating is 35V
  • Ripple current is 197mA
  • Lifetime at temperature is 10000hours at 105°C
  • Lead spacing is 5mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
15 mm
8 x 15
197 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 249 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.896
10+
$0.488
100+
$0.463
500+
$0.436
5000+
$0.412