EEU-TA1E102
Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, Radial Leaded, 2000 hours @ 125°C, Polar, 7.5 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-TA1E102
Secondary Manufacturer Part#: EEU-TA1E102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 2000 hours @ 125°C | ||
| 125 °C | ||
| -40 °C | ||
| Polar | ||
| 16 mm | ||
| 20 mm | ||
| TA-A Series | ||
| 16 x 20 | ||
| AEC-Q200 | ||
| 1.985 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |