PDP SEO Portlet

EEU-HD1C472

Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-HD1C472
Secondary Manufacturer Part#: EEU-HD1C472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HD-A series radial leaded aluminium electrolytic capacitors offers endurance of 1000h to 2000h at 105°C.

  • Miniaturize, higher capacitance : 1 size miniaturized product of current A-NHG
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
4,700 µF
20%
Radial Leaded
Radial Leaded
5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
25 mm
12.5 x 25
AEC-Q200
1,480 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.9408
400+
$0.936
800+
$0.9312
1600+
$0.8541
3200+
$0.84