PDP SEO Portlet

EEU-HD1C103

Electrolytic Capacitor, 10000 uF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-HD1C103
Secondary Manufacturer Part#: EEU-HD1C103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HD series radial lead Aluminium Electrolytic Capacitor features high reliability, low impedance and high ripple current. It is suitable for the high reliability application such as an industrial instrument.

  • 10 to 50VDC Rated voltage range
  • 0.1 to 22000µF Nominal capacitance range
  • Miniaturize, higher capacitance
  • 1000 to 2000hrs at 105°C Endurance
  • Long life

Technical Attributes

Find Similar Parts

Description Value
10000 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
31.5 mm
16 x 31.5
AEC-Q200
2.06 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.82338
1000+
$1.77342
2000+
$1.70342
4000+
$1.65974
8000+
$1.61825