PDP SEO Portlet

EEU-FS0J822L

Electrolytic Capacitor, 8200 uF, 6.3 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FS0J822L
Secondary Manufacturer Part#: 73AC9363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.

  • Smaller case size, miniaturized: one size smaller than EEU-FR series
  • Operating temperature range from -40°C to +105°C
  • Suitable for the high reliability application such as an industrial instrument

Technical Attributes

Find Similar Parts

Description Value
8200 uF
± 20%
Radial Leaded
Radial Leaded
0.012 Ohm
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
35 mm
FS Series
3.75 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 178 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.67
10+
$1.8
25+
$1.66
50+
$1.52
100+
$1.41