PDP SEO Portlet

EEU-FS0J752S

Electrolytic Capacitor, 7500 uF, 6.3 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FS0J752S
Secondary Manufacturer Part#: EEU-FS0J752S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.

  • Smaller case size, miniaturized: one size smaller than EEU-FR series
  • Operating temperature range from -40°C to +105°C
  • Suitable for the high reliability application such as an industrial instrument

Technical Attributes

Find Similar Parts

Description Value
7500 uF
± 20%
Radial Leaded
Radial Leaded
0.017 Ohm
7.5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
16 mm
20 mm
FS Series
3.3 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.85411
1000+
$0.83133
2000+
$0.80974
4000+
$0.79427
8000+
$0.77938