PDP SEO Portlet

EEU-FS0J562

Electrolytic Capacitor, 5600 uF, 6.3 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FS0J562
Secondary Manufacturer Part#: EEU-FS0J562
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.

  • Smaller case size, miniaturized: one size smaller than EEU-FR series
  • Operating temperature range from -40°C to +105°C
  • Suitable for the high reliability application such as an industrial instrument

Technical Attributes

Find Similar Parts

Description Value
5600 uF
± 20%
Radial Leaded
Radial Leaded
0.015 Ohm
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
25 mm
FS Series
3.19 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$0.60082
2000+
$0.5848
4000+
$0.56961
8000+
$0.55873
16000+
$0.54825