PDP SEO Portlet

EEU-FR1V122B

Electrolytic Capacitor, 1200 uF, 35 V, ± 20%, PC Pin, 10000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1V122B
Secondary Manufacturer Part#: EEU-FR1V122B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.

  • Capacitance is 1200µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 25mm x 12.5mm product height x product diameter
  • 3.19A ripple current
  • Voltage(DC) is 35V
  • Low ESR: down to just 12mohm (20°C/100KHz)

Technical Attributes

Find Similar Parts

Description Value
1200 uF
± 20%
Radial Leaded
PC Pin
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
25 mm
12.5 x 25
3.19 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.59113
2000+
$0.57493
4000+
$0.55224
8000+
$0.53808
16000+
$0.52462