PDP SEO Portlet

EEU-FR1V122

Aluminum Electrolytic Capacitor, 1200 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1V122
Secondary Manufacturer Part#: EEU-FR1V122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR (Same as FM Series)
  • Endurance : 5000 h to 10000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
1,200 µF
20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
25 mm
12.5 x 25
3190 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.49403
400+
$0.48197
800+
$0.4713
1600+
$0.46419
3200+
$0.45604