EEU-FR1V101
Electrolytic Capacitor, 100 uF, 35 V, ± 20%, PC Pin, 6000 hours @ 105°C, Polar, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-FR1V101
Secondary Manufacturer Part#: EEU-FR1V101
- RoHS 10 Compliant
- Tariff Charges
EEUFR1V101 is a FR-A series radial lead type, aluminum electrolytic capacitor.
- Endurance is 105°C 5000h to 10000h
- Low ESR (same as FM series)
- 100uF capacitance, ±20% capacitance tolerance
- 3.5mm lead spacing
- Operating temperature range from -40 to 105°C
- 8mm product diameter
- 11.5mm product height
- 950mA ripple current
- 35VDC voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 3.5 mm | ||
| 6000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 8 mm | ||
| 11.5 mm | ||
| 8 x 11.5 | ||
| 950 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |