PDP SEO Portlet

EEU-FR1J121L

Electrolytic Capacitor, 120 uF, 63 V, ± 20%, Radial Leaded, 9000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1J121L
Secondary Manufacturer Part#: EEU-FR1J121L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FR-A series radial leaded aluminium electrolytic capacitors build upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. Panasonic has been able to increase lifetime by up to 100%, to 10,000 hours at 105°C over previous generation products and also improve capacitance by up to 30%. These Capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.

  • Space and cost savings

Technical Attributes

Find Similar Parts

Description Value
120 uF
± 20%
Radial Leaded
Radial Leaded
3.5 mm
9000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
20 mm
8 x 20
930 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.23155
4000+
$0.2252
8000+
$0.21844
16000+
$0.21732
32000+
$0.21619