EEU-FR1J101
Electrolytic Capacitor, 100 uF, 63 V, ± 20%, Radial Leaded, 6000 hours @ 105°C, Polar, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-FR1J101
Secondary Manufacturer Part#: EEU-FR1J101
- RoHS 10 Compliant
- Tariff Charges
EEUFR1J101 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Capacitance is 100µF with ±20% tolerance
- 0.6mm lead spacing
- Operating temperature range from -40°C to 105°C
- 12.5mm x 10mm product height x product diameter
- 761mA ripple current
- Voltage(DC) is 63V
- Low ESR: down to just 12mohm (20°C/100KHz)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 0.063 Ohm | ||
| 5 mm | ||
| 6000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 12.5 mm | ||
| 10 x 12.5 | ||
| 761 mA | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |