PDP SEO Portlet

EEU-FR1H100

Electrolytic Capacitor, 10 uF, 50 V, ± 20%, PC Pin, 5000 hours @ 105°C, Polar, Radial Leaded, 2 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1H100
Secondary Manufacturer Part#: EEU-FR1H100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.

  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
PC Pin
2 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
11 mm
5 X 11
250 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$0.07545
4000+
$0.07394
8000+
$0.07193
16000+
$0.06992
32000+
$0.0679