PDP SEO Portlet

EEU-FR1E681

Aluminum Electrolytic Capacitor, 680 uF, 25 V, ± 20%, 8000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1E681
Secondary Manufacturer Part#: EEU-FR1E681
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR (Same as FM Series)
  • Endurance : 5000 h to 10000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
680 uF
20%
5 mm
8000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
16 mm
10 x 16
1790 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.23667
400+
$0.23089
800+
$0.22578
1200+
$0.22237
1600+
$0.21847