PDP SEO Portlet

EEU-FR1E470B

Electrolytic Capacitor, 47 uF, 25 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1E470B
Secondary Manufacturer Part#: 49W7424
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEU-FR1E470B is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The FR-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.

  • PVC sleeve sheathing (metal case)
  • Polar polarity type
  • 11.7µA Maximum leakage current
  • 280mA RMS at 100kHz/+105°C Rated ripple current
  • 0.30O at 100kHz/+20°C Impedance

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
11 mm
5 x 11
280 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.455
10+
$0.231
100+
$0.206