PDP SEO Portlet

EEU-FR0J151

Aluminum Electrolytic Capacitor, 150 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR0J151
Secondary Manufacturer Part#: EEU-FR0J151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FR-A series radial leaded aluminium electrolytic capacitors build upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. Panasonic has been able to increase lifetime by up to 100%, to 10,000 hours at 105°C over previous generation products and also improve capacitance by up to 30%. These Capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.

  • Space and cost savings

Technical Attributes

Find Similar Parts

Description Value
150 µF
20%
Radial Leaded
Radial Leaded
2 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
11 mm
5 x 11
280 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07084
4000+
$0.0689
8000+
$0.06618
16000+
$0.06449
32000+
$0.06288