PDP SEO Portlet

EEU-FM1V152L

Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM1V152L
Secondary Manufacturer Part#: EEU-FM1V152L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFM1V152L is a FM-A series, radial lead type aluminium electrolytic capacitor.

  • Capacitance is 1500µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 35mm x 12.5mm product height x product diameter
  • 3.75A ripple current
  • Voltage(DC) is 35V
  • Low impedance (40% to 70% less than FC series)

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
7000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
35 mm
12.5 x 35
3.75 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.75014
2000+
$0.72959
4000+
$0.70079
8000+
$0.68282
16000+
$0.66575