PDP SEO Portlet

EEU-FM1H151

Electrolytic Capacitor, 150 uF, 50 V, ± 20%, Radial Leaded, 4000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM1H151
Secondary Manufacturer Part#: EEU-FM1H151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
4000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
12.5 mm
10 x 12.5
1.17 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  2100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.18645
4000+
$0.18272
8000+
$0.17775
16000+
$0.17278
32000+
$0.1678