PDP SEO Portlet

EEU-FM1E331B

Electrolytic Capacitor, 330 uF, 25 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM1E331B
Secondary Manufacturer Part#: EEU-FM1E331B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low impedance (40 % to 70 % less than FC Se ries)
  • Endurance : 2000 h to 7000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
12.5 mm
10 x 12.5
1.29 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.17507
4000+
$0.17027
8000+
$0.16355
16000+
$0.15936
32000+
$0.15538