PDP SEO Portlet

EEU-FM1C331

Electrolytic Capacitor, 330 µF, 16 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM1C331
Secondary Manufacturer Part#: EEU-FM1C331
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
Radial Leaded
Radial Leaded
3.5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
950 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  39.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10319
2+
$0.10231
4+
$0.10086
8+
$0.0994
16+
$0.09795