PDP SEO Portlet

EEU-FM0J152B

Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM0J152B
Secondary Manufacturer Part#: EEU-FM0J152B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM series Type A radial leaded aluminium electrolytic capacitors offers an endurance of 2000h to 7000h at 105°C.

  • Low impedance (40 % to 70 % less than FC series)

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
20 mm
FM Series
10 x 20
2.18 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.28014
4000+
$0.27247
8000+
$0.26365
16000+
$0.26229
32000+
$0.26093