PDP SEO Portlet

EEU-FK1V222S

Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FK1V222S
Secondary Manufacturer Part#: EEU-FK1V222S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FK-A series radial leaded aluminium electrolytic capacitors offers an endurance 3000h to 5000h at 105°C.

  • Low impedance (10 % to 30 % less than FC series)
  • AEC-Q200 compliant
  • Miniaturization (30 % to 40 % less than FC series)

Technical Attributes

Find Similar Parts

Description Value
2,200 µF
20%
Radial Leaded
PC Pin
7.5 mm
5000 hours @ 105°C
105 °C
-55 °C
Polar
18 mm
20 mm
18 x 20
AEC-Q200
2640 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.37584
1000+
$1.32223
2000+
$1.26863
4000+
$1.21502
8000+
$1.19269