EEU-FC2A5R6
Electrolytic Capacitor, 5.6 uF, 100 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, 2 mm, 5 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-FC2A5R6
Secondary Manufacturer Part#: EEU-FC2A5R6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.6 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 2 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 5 mm | ||
| 11 mm | ||
| 5 x 11 | ||
| AEC-Q200 | ||
| 80 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |