PDP SEO Portlet

EEU-FC1H681B

Electrolytic Capacitor, 680 uF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1H681B
Secondary Manufacturer Part#: EEU-FC1H681B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC series A Type aluminium electrolytic capacitors (radial lead type) suitable for the high reliability application such as an industrial instrument.

  • Endurance : 105°C 1000h to 5000h
  • Low impedance
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
5000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
20 mm
16 x 20
AEC-Q200
1.835 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.64484
1000+
$0.64155
2000+
$0.5846
4000+
$0.57032
8000+
$0.56736