PDP SEO Portlet

EEU-FC1H182

Electrolytic Capacitor, 1800 uF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1H182
Secondary Manufacturer Part#: EEU-FC1H182
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
1800 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
5000 hours @ 105°C
105 °C
-55 °C
Polar
18 mm
31.5 mm
18 x 31.5
AEC-Q200
3 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.23916
1000+
$1.2052
2000+
$1.15763
4000+
$1.12795
8000+
$1.09975