PDP SEO Portlet

EEU-FC1H181L

Electrolytic Capacitor, 180 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1H181L
Secondary Manufacturer Part#: EEU-FC1H181L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
180 uF
± 20%
Radial Leaded
Radial Leaded
3.5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
20 mm
8 x 20
AEC-Q200
860 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.2156
4000+
$0.2145
8000+
$0.2134
16000+
$0.2123
32000+
$0.2112